2nnC8kK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5Z85-4SG-P-335

DigiKey Part Number
468-W5Z85-4SG-P-335-ND
Manufacturer
Manufacturer Product Number
W5Z85-4SG-P-335
Description
MULTI-CON-X INSTA-CLICK CONNECTO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.350" ~ 0.400" (8.89mm ~ 10.16mm)
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$212.06000$212.06
10$180.24000$1,802.40
25$168.95040$4,223.76
50$160.88960$8,044.48
100$153.21480$15,321.48
300$141.79867$42,539.60
500$136.78670$68,393.35
Manufacturers Standard Package