W4Z85-3SG-P-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4Z85-4PG-P-300

DigiKey Part Number
468-W4Z85-4PG-P-300-ND
Manufacturer
Manufacturer Product Number
W4Z85-4PG-P-300
Description
MULTI-CON-X INSTA-CLICK CONNECTO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$128.42000$128.42
10$109.11500$1,091.15
25$102.28440$2,557.11
50$97.40100$4,870.05
100$92.75410$9,275.41
300$85.84083$25,752.25
500$82.80586$41,402.93
1,000$78.85877$78,858.77
Manufacturers Standard Package