2nnC8kK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5Z85-3SG-P-335

DigiKey Part Number
468-W5Z85-3SG-P-335-ND
Manufacturer
Manufacturer Product Number
W5Z85-3SG-P-335
Description
MULTI-CON-X INSTA-CLICK CONNECTO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.350" ~ 0.400" (8.89mm ~ 10.16mm)
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$203.25000$203.25
10$172.74000$1,727.40
25$161.92000$4,048.00
50$154.19360$7,709.68
100$146.83910$14,683.91
300$135.89797$40,769.39
500$131.09394$65,546.97
Manufacturers Standard Package