STJV Series IP67 Right Angle Through-Hole Tact Switches with Dome Actuator

CIT Relay & Switch's right angle through-hole PC pin tact switch features an IP67 rating

Image of CIT Relay & Switch's STJV Series IP67 Right Angle Through-Hole Tact Switches with Dome Actuator With IP67 sealing degree, CIT Relay & Switch's STJV series right angle tact switch offers a multi-directional dome actuator with actuation force from 130 gF up to 300 gF and actuation travel of 1.6 mm. The STVJ series tact switch is available with gold or silver contact options.

Specifications
  • Contact arrangement: SPST, momentary function
  • Electrical rating: 50 mA at 48 VDC
  • Electrical life: 100,000 cycles on
  • Contact resistance: less than 50 milliohms
  • IP67 process sealed
  • Multi-directional actuator
  • Actuator travel: 1.6 ±0.25 mm
  • Dielectric strength: 500 VRMS
  • Operating temperature: -40°C to +85°C
  • Right angle
  • Gold or silver contact option
  • Multiple actuation force options

STJV Series IP67 Right Angle Through-Hole Tact Switches with Dome Actuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 48VSTJVF130QSWITCH TACTILE SPST-NO 0.05A 48V65 - Immediate$9.77View Details
SWITCH TACTILE SPST-NO 0.05A 48VSTJVF200QSWITCH TACTILE SPST-NO 0.05A 48V70 - Immediate$9.77View Details
SWITCH TACTILE SPST-NO 0.05A 48VSTJVF300QSWITCH TACTILE SPST-NO 0.05A 48V179 - Immediate$9.77View Details
Published: 2022-11-28