
STJVF130Q | |
---|---|
DigiKey Part Number | 2449-STJVF130Q-ND |
Manufacturer | |
Manufacturer Product Number | STJVF130Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.30mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 1.60mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.53100 | $85.31 |
60 | $7.65400 | $459.24 |
120 | $7.33450 | $880.14 |
300 | $6.92843 | $2,078.53 |
540 | $6.67828 | $3,606.27 |
1,020 | $6.41666 | $6,544.99 |
2,520 | $6.06024 | $15,271.80 |
5,040 | $5.79941 | $29,229.03 |