STJV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STJVF300Q

DigiKey Part Number
2449-STJVF300Q-ND
Manufacturer
Manufacturer Product Number
STJVF300Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
STJVF300Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.30mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Switch Travel
1.60mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.77000$9.77
10$8.53100$85.31
60$7.65400$459.24
120$7.33450$880.14
300$6.92843$2,078.53
540$6.67828$3,606.27
1,020$6.41666$6,544.99
2,520$6.06024$15,271.80
5,040$5.79941$29,229.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.