SRP6030VA and SRP1040VA Series Inductors
Bourns’ SRP6030VA and SRP1040VA are AEC-Q200 compliant high-temperature shielded power inductors
Bourns' SRP6030VA and SRP1040VA series high temperature shielded power inductors are built with a metal alloy powder formulation and round enamel coated copper wire. The metal alloy powder formulation allows for an extremely high operating temperature of +180°C (including self-heating), which makes these AEC-Q200 compliant inductors ideal for many high-temperature environments. These inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation.
These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical, and telecom applications where higher inductor reliability at elevated operating temperatures may be required.
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- High operating temperature: +180°C
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- DC/DC converters
- Power supplies
SRP1040VA Series Inductors
Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | SRP1040VA-2R2M | FIXED IND 2.2UH 18A 7.2MOHM SMD | ±20% | 526 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-220M | FIXED IND 22UH 6A 72 MOHM SMD | ±20% | 505 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-330M | FIXED IND 33UH 5A 117.7MOHM SMD | ±20% | 432 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-680M | FIXED IND 68UH 3.5A 240MOHM SMD | ±20% | 262 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-6R8M | FIXED IND 6.8UH 10.5A 22.3 MOHM | ±20% | 722 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-1R0M | FIXED IND 1UH 27A 3.07 MOHM SMD | ±20% | 435 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-1R5M | FIXED IND 1.5UH 22A 4.5MOHM SMD | ±20% | 396 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-3R3M | FIXED IND 3.3UH 15A 11.8MOHM SMD | ±20% | 571 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-4R7M | FIXED IND 4.7UH 13A 15.3MOHM SMD | ±20% | 41 - Immediate | $12.92 | View Details |
![]() | ![]() | SRP1040VA-5R6M | FIXED IND 5.6UH 12A 17.5MOHM SMD | ±20% | 41 - Immediate | $12.92 | View Details |
SRP6030VA Series Inductors
Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | SRP6030VA-6R8M | FIXED IND 6.8UH 6A 50 MOHM SMD | ±20% | 927 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-5R6M | FIXED IND 5.6UH 6.5A 42MOHM SMD | ±20% | 2613 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-4R7M | FIXED IND 4.7UH 7A 42 MOHM SMD | ±20% | 1793 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-150M | FIXED IND 15UH 4.1A 114MOHM SMD | ±20% | 384 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-2R2M | FIXED IND 2.2UH 11A 25.8MOHM SMD | ±20% | 329 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-R56M | FIXED IND 560NH 19A 4.8MOHM SMD | ±20% | 2990 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-R82M | FIXED IND 820NH 16A 6.8MOHM SMD | ±20% | 959 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-R68M | FIXED IND 680NH 17A 5.6MOHM SMD | ±20% | 922 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-R47M | FIXED IND 470NH 20A 4 MOHM SMD | ±20% | 881 - Immediate | $11.36 | View Details |
![]() | ![]() | SRP6030VA-1R0M | FIXED IND 1UH 15A 8 MOHM SMD | ±20% | 353 - Immediate | $11.36 | View Details |