
SRP6030VA-5R6M | |
---|---|
DigiKey Part Number | 118-SRP6030VA-5R6MTR-ND - Tape & Reel (TR) 118-SRP6030VA-5R6MCT-ND - Cut Tape (CT) 118-SRP6030VA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-5R6M |
Description | FIXED IND 5.6UH 6.5A 42MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
10 | $9.33500 | $93.35 |
25 | $8.63360 | $215.84 |
50 | $8.13980 | $406.99 |
100 | $7.67390 | $767.39 |
250 | $7.09960 | $1,774.90 |
500 | $6.75090 | $3,375.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.24043 | $6,240.43 |
2,000 | $5.88522 | $11,770.44 |
3,000 | $5.68710 | $17,061.30 |
5,000 | $5.44721 | $27,236.05 |
7,000 | $5.44516 | $38,116.12 |