
SRP1040VA-6R8M | |
---|---|
DigiKey Part Number | 118-SRP1040VA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1040VA-6R8MCT-ND - Cut Tape (CT) 118-SRP1040VA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1040VA-6R8M |
Description | FIXED IND 6.8UH 10.5A 22.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.63600 | $106.36 |
25 | $9.84200 | $246.05 |
50 | $9.27920 | $463.96 |
100 | $8.74810 | $874.81 |
250 | $8.09372 | $2,023.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.63206 | $3,816.03 |
1,000 | $7.19707 | $7,197.07 |
1,500 | $6.95456 | $10,431.84 |
2,500 | $6.66087 | $16,652.17 |
3,500 | $6.47442 | $22,660.47 |
5,000 | $6.37980 | $31,899.00 |