SRP1040VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040VA-1R5M

DigiKey Part Number
118-SRP1040VA-1R5MTR-ND - Tape & Reel (TR)
118-SRP1040VA-1R5MCT-ND - Cut Tape (CT)
118-SRP1040VA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1040VA-1R5M
Description
FIXED IND 1.5UH 22A 4.5MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 22 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1040VA-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.92000$12.92
10$10.63600$106.36
25$9.84200$246.05
50$9.27920$463.96
100$8.74810$874.81
250$8.09372$2,023.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.63206$3,816.03
1,000$7.19707$7,197.07
1,500$6.95456$10,431.84
2,500$6.66087$16,652.17
3,500$6.47442$22,660.47
5,000$6.37980$31,899.00
Manufacturers Standard Package