Metal-Strip Current-Sense Chip Resistors - CRG2512 Series
Bourns' metal-strip resistors offer high measurement accuracy in an industry-standard 2512 (6432 metric) size
Bourns' automotive-grade, AEC-Q200-compliant, CRG2512 series metal-strip current-sense chip resistors are designed for different applications in power supply circuits. Current-sense resistors are growing in popularity due to their high measurement accuracy and relatively low cost compared to other technologies. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. This surface-mount series continues to broaden Bourns’ range of metal-strip chip resistors that are designed for current-sensing applications. The metal-resistive element of the CRG2512 series provides the resistor with low inductance, low noise, excellent reliability, and a wide range of resistance values from 110 mΩ to 680 mΩ. The CRG series also features power rating options of 1 W or 2 W, a temperature coefficient of resistance (TCR) as low as ±50 PPM/°C, and an operating temperature range of up to +170°C. The CRG2512 series is available in a 2512 (6432 metric) size. These characteristics make this series ideal for current sensing in consumer and telecommunication electronics and in industrial automation applications in which higher resistor reliability may be required.
- Power rating: 1 W or 2 W
- Wide resistance range: 110 mΩ to 680 mΩ
- TCR as low as ±50 PPM/°C
- Robust metal strip resistive element
- AEC-Q200 compliant
- High reliability and long-term stability
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
CRG2512 Series 1 W Resistors
Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | CRG2512-FZ-R120E-1 | RESMETALSTRIP 2512 R120 1% 1W TC | ±1% | 3340 - Immediate | $5.17 | View Details |
![]() | ![]() | CRG2512-FZ-R200E-1 | RESMETALSTRIP 2512 R200 1% 1W TC | ±1% | 3597 - Immediate | $5.17 | View Details |
![]() | ![]() | CRG2512-FZ-R300E-1 | RESMETALSTRIP 2512 R300 1% 1W TC | ±1% | 5920 - Immediate | $5.17 | View Details |
![]() | ![]() | CRG2512-FZ-R330E-1 | RESMETALSTRIP 2512 R330 1% 1W TC | ±1% | 7654 - Immediate | $5.17 | View Details |
![]() | ![]() | CRG2512-FZ-R400E-1 | RESMETALSTRIP 2512 R400 1% 1W TC | ±1% | 7676 - Immediate | $5.17 | View Details |
![]() | ![]() | CRG2512-FZ-R500E-1 | RESMETALSTRIP 2512 R500 1% 1W TC | ±1% | 3485 - Immediate | $5.17 | View Details |
CRG2512 Series 2 W Resistors
Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | CRG2512-FZ-R120E-2 | RESMETALSTRIP 2512 R120 1% 2W TC | ±1% | 5768 - Immediate | $6.24 | View Details |
![]() | ![]() | CRG2512-FZ-R250E-2 | RESMETALSTRIP 2512 R250 1% 2W TC | ±1% | 6427 - Immediate | $6.24 | View Details |
![]() | ![]() | CRG2512-FZ-R270E-2 | RESMETALSTRIP 2512 R270 1% 2W TC | ±1% | 6191 - Immediate | $6.24 | View Details |