
CRG2512-FZ-R120E-2 | |
---|---|
DigiKey Part Number | 118-CRG2512-FZ-R120E-2TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R120E-2CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R120E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R120E-2 |
Description | RESMETALSTRIP 2512 R120 1% 2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512-FZ-R120E-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.03200 | $40.32 |
25 | $3.43560 | $85.89 |
50 | $3.06280 | $153.14 |
100 | $2.74410 | $274.41 |
250 | $2.39532 | $598.83 |
500 | $2.17706 | $1,088.53 |
1,000 | $1.99141 | $1,991.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.69968 | $6,798.72 |
8,000 | $1.58585 | $12,686.80 |
12,000 | $1.52739 | $18,328.68 |
20,000 | $1.46126 | $29,225.20 |
28,000 | $1.42187 | $39,812.36 |
40,000 | $1.38339 | $55,335.60 |
48,000 | $1.37534 | $66,016.32 |