CRE2512 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG2512-FZ-R500E-1

DigiKey Part Number
118-CRG2512-FZ-R500E-1TR-ND - Tape & Reel (TR)
118-CRG2512-FZ-R500E-1CT-ND - Cut Tape (CT)
118-CRG2512-FZ-R500E-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG2512-FZ-R500E-1
Description
RESMETALSTRIP 2512 R500 1% 1W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRG2512-FZ-R500E-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.34200$33.42
25$2.84440$71.11
50$2.53060$126.53
100$2.26460$226.46
250$1.97164$492.91
500$1.78852$894.26
1,000$1.63276$1,632.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38797$5,551.88
8,000$1.29244$10,339.52
12,000$1.24338$14,920.56
20,000$1.18789$23,757.80
28,000$1.15483$32,335.24
40,000$1.12252$44,900.80
48,000$1.10703$53,137.44
Manufacturers Standard Package