RLB0913 Radial Lead Inductor Series
Bourns' RLB0913 is ideal for DC/DC converters, power supplies, output chokes, and EMI/RFI filter applications
Bourns introduces the model RLB0913 radial lead inductor series. This series is non-shielded with radial-lead construction and 5 mm fixed lead spacing and offers a wide range of inductance selections from 1 μH to 100,000 μH. The inductor winding is covered with heat shrink tubing to provide physical protection as well as electrical insulation to the component. Operating temperature ranges from -55°C to +125°C.
RLB0913 is ideal for DC/DC converters, power supplies, output chokes, and EMI/RFI filter applications.
Features | Applications | |
|
|
RLB0913 Inductor Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | RLB0913-102K | FIXED IND 1MH 350MA 2.9 OHM TH | 6847 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-100K | FIXED IND 10UH 3.1A 45 MOHM TH | 5714 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-183K | FIXED IND 18MH 90MA 40 OHM TH | 4548 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-104K | FIXED IND 100MH 40MA 235 OHM TH | 2051 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-823K | FIXED IND 82MH 40MA 212 OHM TH | 1627 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-390K | FIXED IND 39UH 2.4A 100 MOHM TH | 1517 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-563K | FIXED IND 56MH 50MA 135 OHM TH | 1365 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-101K | FIXED IND 100UH 1.2A 280 MOHM TH | 1204 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-3R3K | FIXED IND 3.3UH 4.6A 25 MOHM TH | 1164 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-2R2K | FIXED IND 2.2UH 5.6A 16 MOHM TH | 1257 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-182K | FIXED IND 1.8MH 270MA 6.4 OHM TH | 1112 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-683K | FIXED IND 68MH 45MA 150 OHM TH | 1103 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-123K | FIXED IND 12MH 115MA 33 OHM TH | 1008 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-473K | FIXED IND 47MH 55MA 99 OHM TH | 898 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-1R0K | FIXED IND 1UH 7.45A 13 MOHM TH | 851 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-150K | FIXED IND 15UH 2.8A 56 MOHM TH | 692 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-6R8K | FIXED IND 6.8UH 3.65A 35 MOHM TH | 425 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-103K | FIXED IND 10MH 120MA 25 OHM TH | 373 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-472K | FIXED IND 4.7MH 175MA 16 OHM TH | 50 - Immediate | $4.93 | View Details |
![]() | ![]() | RLB0913-180K | FIXED IND 18UH 2.6A 61 MOHM TH | 49 - Immediate | $4.93 | View Details |