
RLB0913-150K | |
---|---|
DigiKey Part Number | RLB0913-150K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-150K |
Description | FIXED IND 15UH 2.8A 56 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 56mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.02300 | $40.23 |
25 | $3.72120 | $93.03 |
50 | $3.50780 | $175.39 |
200 | $3.11855 | $623.71 |
400 | $2.94035 | $1,176.14 |
600 | $2.84087 | $1,704.52 |
1,000 | $2.72039 | $2,720.39 |
2,600 | $2.50887 | $6,523.06 |