RLB0913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0913-2R2K

DigiKey Part Number
RLB0913-2R2K-ND
Manufacturer
Manufacturer Product Number
RLB0913-2R2K
Description
FIXED IND 2.2UH 5.6A 16 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 16mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Unshielded
DC Resistance (DCR)
16mOhm
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,257
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.02300$40.23
25$3.72120$93.03
50$3.50780$175.39
200$3.11855$623.71
400$2.94035$1,176.14
600$2.84087$1,704.52
1,000$2.72039$2,720.39
2,600$2.50887$6,523.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.