CFT Tape Series
Bertech's tapes are made from thin copper foil with an acrylic conductive adhesive and provide a very low rate of electrical resistance
Bertech's copper conductive foil tapes are made from thin copper foil with an acrylic conductive adhesive. These conductive tapes are packaged on a paper liner on a 3" core for easy handling and cutting. It is made of 1.4-mil copper foil with 1.2-mil conductive acrylic adhesive to make up a total thickness of 2.6 mils. The copper conductive foil tapes provide a very low rate of electrical resistance. These tapes are used for building ground systems, EMI-RFI shielding, static charge draining, cable wrapping, and surface contact to non-solderable material and point-to-point electrical contact.
- Conductive acrylic adhesive
- Removable liner for easy handling
- A large variety of widths from 1/4” to 10” are available
- Solderable and resists oxidation and discoloration
- RoHS compliant
- Reliable point-to-point electrical contact
- Standard roll length is 36 yards
- Aerospace assembly
- Cable shielding
- Electronic assembly
- Medical device manufacturing
- Oil refineries
- Semi-conductor facilities
CFT Tape Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CFT-1/4 | TAPE COPPER FOIL NATU 1/4"X36YD | 21 - Immediate 100 - Factory Stock | $161.59 | View Details |
![]() | ![]() | CFT-3/8 | TAPE COPPER FOIL NATU 3/8"X36YD | 7 - Immediate 100 - Factory Stock | $238.37 | View Details |
![]() | ![]() | CFT-1/2 | TAPE COPPER FOIL NATU 1/2"X36YD | 11 - Immediate 100 - Factory Stock | $299.87 | View Details |
![]() | ![]() | CFT-3/4 | TAPE COPPER FOIL NATU 3/4"X36YD | 14 - Immediate 100 - Factory Stock | $382.22 | View Details |
![]() | ![]() | CFT-1 | TAPE COPPER FOIL NATURAL 1"X36YD | 4 - Immediate 100 - Factory Stock | $409.15 | View Details |
![]() | ![]() | CFT-2 | TAPE COPPER FOIL NATURAL 2"X36YD | 10 - Immediate 100 - Factory Stock | $760.91 | View Details |
![]() | ![]() | CFT-3 | TAPE COPPER FOIL NATURAL 3"X36YD | 141 - Immediate 100 - Factory Stock | $897.71 | View Details |
![]() | ![]() | CFT-4 | TAPE COPPER FOIL NATURAL 4"X36YD | 2 - Immediate 100 - Factory Stock | $1,416.89 | View Details |