
CFT-3/8 | |
|---|---|
DigiKey Part Number | 4393-CFT-3/8-ND |
Manufacturer | |
Manufacturer Product Number | CFT-3/8 |
Description | TAPE COPPER FOIL NATU 3/8"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Width 0.38" (9.65mm) 3/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Natural |
Part Status Active | Usage EMI/RFI Shielding |
Tape Type Copper Foil | Temperature Range 155°F (68.3°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Copper Foil | Shelf Life 18 Months |
Thickness 0.0026" (2.6 mils, 0.066mm) | Base Product Number |
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.06000 | $265.06 |
| 10 | $203.17000 | $2,031.70 |
| 25 | $183.88880 | $4,597.22 |
| 50 | $170.95960 | $8,547.98 |
| 100 | $159.30310 | $15,930.31 |
| 250 | $145.64092 | $36,410.23 |
| 500 | $136.48216 | $68,241.08 |


