CFT Series EMI/RFI Shielding Tapes
Bertech's tapes are made from a copper film with conductive adhesive
Bertech's CFT series EMI/RFI shielding tapes are also known as copper-conductive tapes. They are designed from copper foil layered with acrylic adhesive with conductive properties. Bertech copper-conductive tapes serve as shields to electronic circuits from electromagnetic (EMI) and radiofrequency interference. They are individually packaged on a 3” diameter plastic core.
- Surface resistivity: <103 Ω
- Thickness: 2.6 mil copper film with adhesive
- Resistant to high temperatures, corrosion, and oxidation
- Custom cut sizes are available upon request
- RoHS-compliant
- General purpose use where static sensitive devices are manufactured
- Electronic assembly and repair
- EMI and RFI shielding, grounding of components, guitar repairs, soldering repair, crafts, and slug/snail repellent
CFT Series EMI/RFI Shielding Tapes
Image | Manufacturer Part Number | Description | Color | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | CFT-1/4 | TAPE COPPER FOIL NATU 1/4"X36YD | Natural | 21 - Immediate 100 - Factory Stock | $161.59 | View Details |
![]() | ![]() | CFT-3/8 | TAPE COPPER FOIL NATU 3/8"X36YD | Natural | 7 - Immediate 100 - Factory Stock | $238.37 | View Details |
![]() | ![]() | CFT-1/2 | TAPE COPPER FOIL NATU 1/2"X36YD | Natural | 11 - Immediate 100 - Factory Stock | $299.87 | View Details |
![]() | ![]() | CFT-3/4 | TAPE COPPER FOIL NATU 3/4"X36YD | Natural | 14 - Immediate 100 - Factory Stock | $382.22 | View Details |
![]() | ![]() | CFT-1 | TAPE COPPER FOIL NATURAL 1"X36YD | Natural | 4 - Immediate 100 - Factory Stock | $409.15 | View Details |
![]() | ![]() | CFT-2 | TAPE COPPER FOIL NATURAL 2"X36YD | Natural | 10 - Immediate 100 - Factory Stock | $760.91 | View Details |
![]() | ![]() | CFT-3 | TAPE COPPER FOIL NATURAL 3"X36YD | Natural | 141 - Immediate 100 - Factory Stock | $897.71 | View Details |
![]() | ![]() | CFT-4 | TAPE COPPER FOIL NATURAL 4"X36YD | Natural | 2 - Immediate 100 - Factory Stock | $1,416.89 | View Details |