Battery Connectors
ASSMANN battery connectors can adapt products to specific applications or can be used to design and manufacture completely new PCB connectors
ASSMANN battery connectors are available in a wide range of PCB connectors for different battery sizes. These connectors are mainly used for standby applications, i.e., measuring devices, weather stations, or computer peripherals, that are independent of mains power for long periods of time.
Developers and designers can find the right PCB connector for various connection technologies and assemblies. This covers contacts for single poles as well as versions with insulating housing that can hold the battery in place. Beyond the standard product range, there is the possibility of adapting the products to specific applications or designing and manufacturing a completely new PCB connector.
- Secure hold and a reliable connection straightforward, quick battery exchange
- Wide product range for common battery types
- SMT reflow or THT through-hole assembly
- Cost-efficient realization of individual solutions
- High level of vertical integration allows customer-specific surfaces, contact geometries, and housing customization
- Contacting: THT, THR, SMT
- Contact material: Brass (CuZn)
- Straight, angled
- Voltage: 1.35 V to 3.0 V
- Contact resistance: ≤30 mΩ
- Insulation resistance: >1000 MΩ
- Operating temperature: -55°C to +105°C
- Coin cells: CR134A, CR1225, CR1632, CR2032, CR123A, CR1/3N, CR1220, CR1620, CR2016, CR233, CR2430, CR245
- Mignon batteries: AA, AAA, LR03, LR06
Battery Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | A-BAT-CH-C8-EA-ZTP1 | BATTERY HOLDER COIN 20MM SMD | 447 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | A-BAT-CH-C8-EA-ZSR3 | BATTERY HOLDER COIN 20MM SMD | 2313 - Immediate | $5.34 | View Details |
![]() | ![]() | A-BAT-CH-CB-EG-ZTP2 | BATTERY HOLDER COIN 24.5MM SMD | 1214 - Immediate | $8.70 | View Details |
![]() | ![]() | A-BAT-BH-B0-EA-ZHB1 | BATT CONT SOLID MULTI SOLDER LUG | 2218 - Immediate | $1.31 | View Details |
![]() | ![]() | A-BAT-BH-B0-EA-CHB1 | BATT CONT SPR MULTI SOLDER LUG | 2768 - Immediate | $1.56 | View Details |
![]() | ![]() | A-BAT-BH-B0-EA-CHB3 | BATT CONT SPR MULTI SOLDER LUG | 2625 - Immediate | $1.81 | View Details |
![]() | ![]() | A-BAT-BH-B0-EA-CHB4 | BATT CONT SOLID MULTI SOLDER LUG | 2881 - Immediate | $1.89 | View Details |
![]() | ![]() | A-BAT-BH-B0-EA-CHB2 | BATT CONTACT SPRING MULTI 2 CELL | 2800 - Immediate | $2.05 | View Details |
![]() | ![]() | A-BAT-CH-C8-EA-CSR3 | BATTERY RETAINER COIN 20MM SMD | 2989 - Immediate | $4.68 | View Details |
![]() | ![]() | A-BAT-CH-C8-EA-CRR1 | BATTERY RETAINER COIN 20MM SMD | 3000 - Immediate | $4.68 | View Details |
![]() | ![]() | A-BAT-CH-C2-EA-CRR2 | BATTERY RETAINER COIN 12MM SMD | 2800 - Immediate | $4.27 | View Details |
![]() | ![]() | A-BAT-CH-C2-EA-CRR1 | BATTERY RETAINER COIN 12MM SMD | 2780 - Immediate | $4.27 | View Details |