
A-BAT-BH-B0-EA-ZHB1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-BH-B0-EA-ZHB1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-BH-B0-EA-ZHB1 |
Description | BATT CONT SOLID MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (AAA, LR03) Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | 0.057" (1.45mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.98060 | $49.03 |
| 100 | $0.92760 | $92.76 |
| 250 | $0.86120 | $215.30 |
| 500 | $0.81438 | $407.19 |
| 1,000 | $0.77000 | $770.00 |
| 3,000 | $0.70460 | $2,113.80 |
| 6,000 | $0.66621 | $3,997.26 |


