A-BAT-CH-C2-EA-CRR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C2-EA-CRR1

DigiKey Part Number
123-A-BAT-CH-C2-EA-CRR1TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C2-EA-CRR1CT-ND - Cut Tape (CT)
123-A-BAT-CH-C2-EA-CRR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C2-EA-CRR1
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1225
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.118" (3.00mm)
Operating Temperature
-
In-Stock: 2,780
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.56400$35.64
50$3.12840$156.42
100$2.95760$295.76
250$2.74640$686.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$2.52711$1,768.98
1,400$2.38946$3,345.24
2,100$2.31238$4,856.00
3,500$2.21885$7,765.98
4,900$2.15932$10,580.67
7,000$2.09796$14,685.72
17,500$1.94818$34,093.15
35,000$1.84204$64,471.40
Manufacturers Standard Package