A-BAT-BH-B0-EA-CHB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-BH-B0-EA-CHB2

DigiKey Part Number
123-A-BAT-BH-B0-EA-CHB2-ND
Manufacturer
Manufacturer Product Number
A-BAT-BH-B0-EA-CHB2
Description
BATT CONTACT SPRING MULTI 2 CELL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Contact Spring and Solid Button Multiple (AAA, LR03) 2 Cell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Dual)
Style
Contact Spring and Solid Button
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Custom
Termination Style
-
Features
-
Height Above Board
-
Operating Temperature
-
In-Stock: 2,800
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.67500$16.75
50$1.46980$73.49
100$1.38930$138.93
250$1.29012$322.53
500$1.21966$609.83
1,000$1.15323$1,153.23
3,000$1.05522$3,165.66
5,000$1.01255$5,062.75
Manufacturers Standard Package