ADuM315x and ADuM415x Dedicated Isolators

Dedicated isolators for high-speed SPI interfaces from Analog Devices (with 1/1 AUX channel directionality)

Image of Analog Devices' ADuM315x and ADuM415x Dedicated IsolatorsADI's ADuM3150 and ADuM4150 are 3.75 kV and 5 kVRMS, 6-channel SPIsolator digital isolators, optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices iCoupler chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17 MHz. These channels operate with 14 ns propagation delay and 1 ns jitter to optimize timing for SPI.

The ADuM3150 and ADuM4150 isolators also provide two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels is sampled and serialized for a 250 kbps data rate with 2.5 μs of jitter.

The ADuM3150 and ADuM4150 support a delay clock output on the master side of the device. This output can be used with an additional clocked port on the master to support 40 MHz clock performance.

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADUM3150EVAL-ADUM3150ZEVAL BOARD FOR ADUM31500 - Immediate$593.51View Details
EVAL BOARD FOR ADUM3151EVAL-ADUM3151ZEVAL BOARD FOR ADUM31511 - Immediate$579.78View Details
EVAL BOARD FOR ADUM3154EVAL-ADUM3154ZEVAL BOARD FOR ADUM31540 - Immediate$579.78View Details

ADuM315x Dedicated Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DGTL ISO 3.75KV 6CH SPI 20-SSOPADUM3150ARSZDGTL ISO 3.75KV 6CH SPI 20-SSOP264 - Immediate$81.89View Details
DGTL ISO 3.75KV 6CH SPI 20-SSOPADUM3150BRSZDGTL ISO 3.75KV 6CH SPI 20-SSOP333 - Immediate$84.35View Details
DGTL ISO 3.75KV 6CH SPI 20-SSOPADUM3150BRSZ-RL7DGTL ISO 3.75KV 6CH SPI 20-SSOP986 - Immediate$81.89View Details
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151ARSZDGTL ISO 3.75KV 7CH SPI 20-SSOP701 - Immediate$58.29View Details
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151ARSZ-RL7DGTL ISO 3.75KV 7CH SPI 20-SSOP1681 - Immediate$56.65View Details

ADuM415x Dedicated Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 6CH SPI 20-SOICADUM4150ARIZDGTL ISOLTR 5KV 6CH SPI 20-SOIC109 - Immediate$125.54View Details
DGTL ISOLTR 5KV 6CH SPI 20-SOICADUM4150ARIZ-RLDGTL ISOLTR 5KV 6CH SPI 20-SOIC779 - Immediate$121.84View Details
DGTL ISOLTR 5KV 6CH SPI 20-SOICADUM4150BRIZDGTL ISOLTR 5KV 6CH SPI 20-SOIC7 - Immediate$125.54View Details
DGTL ISOLTR 5KV 6CH SPI 20-SOICADUM4150BRIZ-RLDGTL ISOLTR 5KV 6CH SPI 20-SOIC211 - Immediate$121.84View Details
DGTL ISOLTR 5KV 7CH SPI 20-SOICADUM4151ARIZDGTL ISOLTR 5KV 7CH SPI 20-SOIC143 - Immediate$90.44View Details
Published: 2014-12-22