
ADUM4150ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4150ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4150ARIZ |
Description | DGTL ISOLTR 5KV 6CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 40Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4150ARIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.54000 | $125.54 |
| 10 | $99.21700 | $992.17 |
| 31 | $91.33032 | $2,831.24 |
| 124 | $84.52831 | $10,481.51 |
| 279 | $81.61799 | $22,771.42 |
| 527 | $79.75636 | $42,031.60 |
| 1,023 | $78.13896 | $79,936.16 |

