
EVAL-ADUM3154Z | |
|---|---|
DigiKey Part Number | EVAL-ADUM3154Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3154Z |
Description | EVAL BOARD FOR ADUM3154 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3154 iCoupler®, SPIsolator® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADuM3154 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $579.78000 | $579.78 |

