
ADUM3150BRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3150BRSZ-RL7TR-ND - Tape & Reel (TR) ADUM3150BRSZ-RL7CT-ND - Cut Tape (CT) ADUM3150BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3150BRSZ-RL7 |
Description | DGTL ISO 3.75KV 6CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 40Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3150BRSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.89000 | $81.89 |
| 10 | $63.86500 | $638.65 |
| 25 | $59.36240 | $1,484.06 |
| 100 | $55.22130 | $5,522.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $52.15670 | $26,078.35 |
| 1,000 | $50.95160 | $50,951.60 |
| 1,500 | $50.34852 | $75,522.78 |


