ADGS1208/ADGS1209 Analog Multiplexers

Analog Devices’ iCMOS® serial peripheral interfaces (SPI) are ideal for communication, data acquisitions, and audio/video equipment

Image of Analog Devices ADGS1208/ADGS1209 Analog MultiplexersADI’s ADGS1208/ADGS1209 are analog multiplexers. The ADGS1208 comprises eight single channels and the ADGS1209 four differential channels. An SPI controls the switches and has robust error detection features, such as cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection. It is possible to daisy-chain multiple ADGS1208/ADGS1209 devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines.

The ADGS1208/ADGS1209 can also operate in burst mode to decrease the time between SPI commands. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ultralow on capacitance (CON) and exceptionally low charge injection (QINJ) of these multiplexers make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. ADGS1208/ADGS1209 are ideal analog multiplexers for communication, data acquisitions, and audio/video equipment.

Features
  • SPI with error detection
  • Includes CRC, invalid read/write address, and SCLK count error detection
  • Supports burst mode and daisy-chain mode
  • Industry standard SPI Mode 0 and SPI Mode 3 interface compatible
  • Round robin mode allows switching times that are comparable with a parallel interface
  • Four general-purpose digital outputs that can be used to control other devices
  • <1 pC charge injection over full signal range
  • 1 pF off capacitance
  • VSS to VDD analog signal range
    • Fully specified at ±15 V and +12 V
  • 1.8 V logic compatibility with 2.7 V ≤ VL ≤ 3.3 V
  • 24-lead LFCSP package
Applications
  • Communication systems
  • Data-acquisition systems
  • Audio and video routing
  • Automatic test equipment
  • Battery-powered systems
  • Sample-and-hold systems

ADGS1208/ADGS1209 Analog Multiplexers

ImageManufacturer Part NumberDescriptionOn-State Resistance (Max)Channel-to-Channel Matching (ΔRon)Available QuantityPriceView Details
IC MUX DUAL 4:1 200OHM 24LFCSPADGS1209BCPZIC MUX DUAL 4:1 200OHM 24LFCSP200Ohm3.5Ohm144 - Immediate$115.69View Details
IC MUX DUAL 4:1 200OHM 24LFCSPADGS1209BCPZ-RL7IC MUX DUAL 4:1 200OHM 24LFCSP200Ohm3.5Ohm0 - Immediate$59.43View Details
IC MUX 8:1 200OHM 24LFCSPADGS1208BCPZIC MUX 8:1 200OHM 24LFCSP200Ohm3.5Ohm4874 - Immediate$98.37View Details
IC MUX 8:1 200OHM 24LFCSPADGS1208BCPZ-RL7IC MUX 8:1 200OHM 24LFCSP200Ohm3.5Ohm0 - Immediate$59.43View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR ADGS1208EVAL-ADGS1208SDZEVAL BOARD FOR ADGS1208-1-Channel (Single)1 - Immediate$544.39View Details
EVAL BOARD FOR ADGS1209EVAL-ADGS1209SDZEVAL BOARD FOR ADGS1209-2-Channel (Dual)1 - Immediate$544.39View Details
Published: 2018-10-11