
EVAL-ADGS1209SDZ | |
---|---|
DigiKey Part Number | EVAL-ADGS1209SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS1209SDZ |
Description | EVAL BOARD FOR ADGS1209 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS1209 iCMOS® 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 4:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADGS1209 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $544.39000 | $544.39 |