
ADGS1209BCPZ | |
---|---|
DigiKey Part Number | 505-ADGS1209BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1209BCPZ |
Description | IC MUX DUAL 4:1 200OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 200Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1209BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 110ns, 135ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.69000 | $115.69 |
10 | $80.27900 | $802.79 |
86 | $61.58442 | $5,296.26 |
172 | $59.42709 | $10,221.46 |