Reflow Stable Multiport PCB Connectors

Amphenol SV Microwave connectors are engineered to withstand high temperatures encountered during solder reflow processes

Image of Amphenol SV Microwave Reflow Stable Multiport PCB ConnectorsAmphenol SV Microwave cutting-edge reflow stable PCB connectors are engineered to withstand high temperatures encountered during solder reflow processes. These connectors boast unrivaled durability and reliability. Unlike conventional counterparts, they resist warping and deformation, ensuring consistent performance even in the most demanding environments. Available in both single and multiport configurations, they cater to diverse RF interface needs, including SMP, SMPM, and SMPS. These connectors offer seamless integration and optimal signal integrity regardless of whether they are used in intricate PCB layouts or rigorous RF applications

Features
  • Capable of multiple reflow cycles
  • Dimensionally stable during solder reflow
  • Single, 2-, or 4-port configurations
  • Glass seal reflow stable PCB connectors rated to +500°C
  • Epoxy seal reflow stable PCB connectors rated to +255°C
  • SMP, SMPM, and SMPS series
  • DC to 50 GHz (SMPS version)
Applications
  • Phased array systems
  • Missile seeker and guidance systems
  • High-density multiport configurations
  • Any application that requires solder reflow

Reflow Stable Multiport PCB Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMP MALE PCB SURFACE MOUNT, 2 PO9311-20013SMP MALE PCB SURFACE MOUNT, 2 PO25 - Immediate$1,222.37View Details
SMP MALE PCB SURFACE MOUNT, 2 PO9311-20018SMP MALE PCB SURFACE MOUNT, 2 PO25 - Immediate$1,222.37View Details
SMP MALE PCB SURFACE MOUNT, 4 PO9311-20019SMP MALE PCB SURFACE MOUNT, 4 PO25 - Immediate$1,373.84View Details
SMP MALE PCB SURFACE MOUNT, 4 PO9311-20020SMP MALE PCB SURFACE MOUNT, 4 PO25 - Immediate$1,373.84View Details
SMPM MALE PCB SURFACE MOUNT, 2 P9311-20021SMPM MALE PCB SURFACE MOUNT, 2 P25 - Immediate$1,333.75View Details
SMPM MALE PCB SURFACE MOUNT, 2 P9311-20022SMPM MALE PCB SURFACE MOUNT, 2 P25 - Immediate$1,333.75View Details
SMPM MALE PCB SURFACE MOUNT, 4 P9311-20023SMPM MALE PCB SURFACE MOUNT, 4 P25 - Immediate$1,498.80View Details
SMPM MALE PCB SURFACE MOUNT, 4 P9311-20024SMPM MALE PCB SURFACE MOUNT, 4 P25 - Immediate$1,498.80View Details
SMPS MALE PCB SURFACE MOUNT, 2 P9311-20025SMPS MALE PCB SURFACE MOUNT, 2 P23 - Immediate$1,388.90View Details
SMPS MALE PCB SURFACE MOUNT, 2 P9311-20026SMPS MALE PCB SURFACE MOUNT, 2 P25 - Immediate$1,388.90View Details
SMPS MALE PCB SURFACE MOUNT, 4 P9311-20027SMPS MALE PCB SURFACE MOUNT, 4 P25 - Immediate$1,560.95View Details
SMPS MALE PCB SURFACE MOUNT, 4 P9311-20028SMPS MALE PCB SURFACE MOUNT, 4 P24 - Immediate$1,560.95View Details
Published: 2024-10-24