
9311-20022 | |
---|---|
DigiKey Part Number | 1678-9311-20022-ND |
Manufacturer | |
Manufacturer Product Number | 9311-20022 |
Description | SMPM MALE PCB SURFACE MOUNT, 2 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 2 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Nickel-Cobalt | |
Includes | - | |
Body Material | Nickel-Cobalt | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Glass | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,333.75000 | $1,333.75 |
10 | $1,133.76900 | $11,337.69 |
25 | $1,062.86640 | $26,571.66 |
50 | $1,015.82880 | $50,791.44 |