
9311-20020 | |
|---|---|
DigiKey Part Number | 1678-9311-20020-ND |
Manufacturer | |
Manufacturer Product Number | 9311-20020 |
Description | SMP MALE PCB SURFACE MOUNT, 4 PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 30 GHz |
Mfr | Number of Ports 4 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style | Body Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,605.91000 | $1,605.91 |
| 10 | $1,365.18000 | $13,651.80 |
| 25 | $1,279.81120 | $31,995.28 |
| 50 | $1,218.82100 | $60,941.05 |

