9311-20013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9311-20013

DigiKey Part Number
1678-9311-20013-ND
Manufacturer
Manufacturer Product Number
9311-20013
Description
SMP MALE PCB SURFACE MOUNT, 2 PO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
30 GHz
Number of Ports
2
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Nickel-Cobalt
Includes
-
Body Material
Nickel-Cobalt
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Glass
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,222.37000$1,222.37
10$1,039.09200$10,390.92
25$974.10240$24,352.56
50$927.67240$46,383.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.