Metric and PG Threaded Sealing Hole Plugs

Alpha Wire's hole plugs seal housing when no cable gland is used

Image of Alpha Wire Metric and PG Threaded Sealing Hole PlugsAlpha Wire’s hole plugs are a great solution for providing premium protection against environmental factors such as dust for a wide range of industries including renewable energy, industrial automation, and electrical equipment. Alpha Wire’s FIT hole plugs protect and seal wire and cable in electrical cabinets and other enclosures or housing equipment.

Features Approvals
  • -20°C to +100°C (permanent) or -30°C to +150°C (intermittent) temperature rating
  • Slate, RAL 7001 color
  • Polyamide 6 (body)
  • Metric, or PG thread type
  • V2 (according to UL94) flammability rating
  • CSA C22.2
  • UL 514
  • RoHS

Metric and PG Threaded Sealing Hole Plugs

ImageManufacturer Part NumberDescriptionFlange DiameterPanel ThicknessAvailable QuantityPriceView Details
HOLE PLUG 0.472" POLYAMIDE 6 GRYHPM12 SL080HOLE PLUG 0.472" POLYAMIDE 6 GRY0.591" (15.00mm)-481 - Immediate$7.47View Details
HOLE PLUG 0.630" POLYAMIDE 6 GRYHPM16 SL080HOLE PLUG 0.630" POLYAMIDE 6 GRY0.787" (19.99mm)-0 - Immediate$8.38View Details
HOLE PLUG 0.787" POLYAMIDE 6 GRYHPM20 SL080HOLE PLUG 0.787" POLYAMIDE 6 GRY0.945" (24.00mm)-259 - Immediate$9.20View Details
HOLE PLUG 0.984" POLYAMIDE 6 GRYHPM25 SL080HOLE PLUG 0.984" POLYAMIDE 6 GRY1.181" (30.00mm)-26 - Immediate$10.18View Details
HOLE PLUG 1.260" POLYAMIDE 6 GRYHPM32 SL080HOLE PLUG 1.260" POLYAMIDE 6 GRY1.457" (37.00mm)-106 - Immediate$16.50View Details
HOLE PLUG 0.732" POLYAMIDE 6 GRYHPP11 SL080HOLE PLUG 0.732" POLYAMIDE 6 GRY0.866" (22.00mm)-607 - Immediate$4.35View Details
HOLE PLUG 0.803" POLYAMIDE 6 GRYHPP13 SL080HOLE PLUG 0.803" POLYAMIDE 6 GRY0.984" (25.00mm)-184 - Immediate$4.93View Details
HOLE PLUG 0.886" POLYAMIDE 6 GRYHPP16 SL080HOLE PLUG 0.886" POLYAMIDE 6 GRY1.063" (27.00mm)-198 - Immediate$5.26View Details
HOLE PLUG 1.114" POLYAMIDE 6 GRYHPP21 SL080HOLE PLUG 1.114" POLYAMIDE 6 GRY1.300" (33.02mm)-109 - Immediate$6.98View Details
HOLE PLUG 1.457" POLYAMIDE 6 GRYHPP29 SL080HOLE PLUG 1.457" POLYAMIDE 6 GRY1.732" (43.99mm)-21 - Immediate$10.84View Details
HOLE PLUG 0.492" POLYAMIDE 6 GRYHPP7 SL080HOLE PLUG 0.492" POLYAMIDE 6 GRY0.591" (15.00mm)-325 - Immediate$3.94View Details
HOLE PLUG 0.598" POLYAMIDE 6 GRYHPP9 SL080HOLE PLUG 0.598" POLYAMIDE 6 GRY0.591" (15.00mm)-19 - Immediate$3.94View Details
Published: 2018-03-06