


HPP11 SL080 | |
---|---|
DigiKey Part Number | HPP11SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP11 SL080 |
Description | HOLE PLUG 0.732" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.732" (18.59mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.732" (18.59mm) | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.70300 | $37.03 |
25 | $3.46840 | $86.71 |
50 | $3.30080 | $165.04 |
100 | $3.14320 | $314.32 |
250 | $2.94612 | $736.53 |
500 | $2.80538 | $1,402.69 |
1,000 | $2.67137 | $2,671.37 |
2,500 | $2.50403 | $6,260.08 |