


HPP9 SL080 | |
---|---|
DigiKey Part Number | HPP9SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP9 SL080 |
Description | HOLE PLUG 0.598" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.598" (15.19mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.598" (15.19mm) | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.35000 | $33.50 |
25 | $3.13680 | $78.42 |
50 | $2.98560 | $149.28 |
100 | $2.84350 | $284.35 |
250 | $2.66496 | $666.24 |
500 | $2.53736 | $1,268.68 |
1,000 | $2.41617 | $2,416.17 |
2,500 | $2.26486 | $5,662.15 |