Hole Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug
Hole Plug Top

HPM32 SL080

DigiKey Part Number
HPM32SL080-ND
Manufacturer
Manufacturer Product Number
HPM32 SL080
Description
HOLE PLUG 1.260" POLYAMIDE 6 GRY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hole Plug 1.260" (32.00mm) Polyamide 6 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Gray
Material
Polyamide 6
Hole Diameter
1.260" (32.00mm)
Flange Diameter
1.457" (37.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.55000$16.55
10$14.08500$140.85
25$13.19760$329.94
50$12.56700$628.35
100$11.96690$1,196.69
250$11.21724$2,804.31
500$10.68184$5,340.92
1,000$10.17204$10,172.04
2,500$9.53552$23,838.80
Manufacturers Standard Package