Drive Performance, Maximize Efficiency in 48V Systems with Allegro solutions

Allegro offers a broad array of sensor and power IC products ready for use in the design of 48V systems across a myriad of automotive, industrial, clean energy and data center applications.

Unmatched Energy Efficiency

  • Reduced Power Loss: By operating at a higher voltage, Allegro's 48V solutions drastically reduce energy loss compared to conventional 12V systems. This translates to a tangible increase in fuel economy for mild hybrids, significantly extends the range for all electrified vehicles and improves energy conversion efficiency in solar inverters.
  • Higher Power Density: Allegro’s highly integrated 48V solutions enable higher power density space compared to competitive solutions. This translates to further driving range and lowers energy loss in clean energy systems.

Lightweight Design, Enhanced Performance

  • Weight Reduction and fewer components: The lower current requirements of 48V systems, coupled with Allegro's innovative design approaches, allow for thinner and lighter wiring harnesses and fewer overall components.
  • Design Flexibility: Allegro's compact and integrated 48V solutions provide engineers with greater flexibility in their designs, enabling the development of more compact solutions without compromising on performance.

 

 

  • Motor and Gate Drive Units
  • Current Sensors
  • Isolated Gate Drive Units
  • Evaluation Boards

AMT49100/AMT49101

80V Operational Three Phase BLDC Driver for automotive 48V battery systems with advanced diagnostics and verification features. Architected specifically for safety systems by offering small footprint 48 lead 7x7 QFP package

A89500

100V half bridge for 48V system with fast switching bootstrap gate driver, integrated bootstrap diode in a small 3x3 DFN package to minimize PCB space.

A89103

N-channel power MOSFET driver capable of controlling five MOSFETs to provide motor disconnect and supply isolation in 12 and 48V three phase BLDC applications. The device includes additional drivers for battery disconnect and reverse battery isolation

AMT49502

The AMT49502 is an 80V rated half-bridge gate driver that can operate in both 12V and 48V systems with a 5.5V to 80V operational rating.

A89503

The A89503 is an ASIL Half Bridge Driver designed to operate for 12V and 48V battery systems and offers extensive diagnostic features. The A89503 enables loads to be safely connected between the high and low side outputs for application such as xEV Dog Clutches.

ACS37220

  • Ultra-low-Resistance (0.1mOhms) current sensor in 4x4 QFN with up to +/-200ARMS Operation
  • 100V working voltage isolation & more robust voltage transient performance vs. shunts

ACS71240

  • 5 V and 3.3 V operation components are factory-trimmed and optimized for 5 V or 3.3 V operation, providing customers with flexibility throughout the design cycle
  • AEC-Q100 qualified automotive-grade; facilitates system level certification

AHV85110

Self-powered isolated GaN drivers eliminate need for external bootstrap circuits, simplifies designs and reduces EMI leading to 50% BOM Reduction, 50% Higher Efficiency and 10x Lower Noise.

AHV85111

AHV85111 isolated gate driver is optimized for driving GaN FETs in multiple applications and topologies. An isolated dual positive/negative output bias supply is integrated into the driver, eliminating the need for an external gate drive auxiliary bias supply or a high-side bootstrap.

AHV85xxx

The AHV85000 and AHV85040 is a dual chipset that offers a cost optimized solution for isolated gate drive for GaN FETs.

ACSEVB-EZ7-37220-100B3

ACS37220 evaluation board for the ACS37220LEZATR-100B3 (±100A, 3.3V variant)

ACSEVB-EZ7-37220-100B5

ACS37220 evaluation board for the ACS37220LEZATR-100B5 (±100A, 5V variant)

ACSEVB-EZ7-37220-150B3

ACS37220 evaluation board for the ACS37220LEZATR-150B3 (±150A, 3.3V variant)

ACSEVB-EZ7-37220-150B5

ACS37220 evaluation board for the ACS37220LEZATR-150B5 (±150A, 5V variant)

ACSEVB-EZ7-37220-200B5

ACS37220 evaluation board for the ACS37220LEZATR-200B5 (±200A, 5V variant)

ACSEVB-LC8-LZ6

Bare boards compatible with ACS71240ACSEVB

ACSEVB-EX12

Bare boards compatible with ACS71240ACSEVB

APEK49100KJP-A-03-T

Evaluation Board for the AMT49100 ASIL BLDC MOSFET Gate Driver

APEK49101KJP-A-03-T

Evaluation Board for the AMT49101 ASIL BLDC MOSFET Gate Driver

APEK49502KLP-03-T

Evaluation Board for the AMT49502 5.5V - 80V ASIL Half-Bridge MOSFET Gate Driver

APEK49502KLP-05-T

Evaluation Board for the AMT49502 5.5V - 80V ASIL Half-Bridge MOSFET Gate Driver

APEK89500GEJ-01-T

Evaluation Board for the A89500 Fast Switching 100 V Half-Bridge MOSFET Driver

APEK89503KLP-03-T

xxEvaluation Board for AD89503 5.5V - 80V ASIL Half-Bridge MOSFET Gate Driver for Series Loadsxxx

APEK89503KLP-05-T

Evaluation Board for AD89503 5.5V - 80V ASIL Half-Bridge MOSFET Gate Driver for Series Loads

APEK85110KNH-01-T-MH

Half-bridge bipolar driver-switch board for AHV85110

APEK85110KNH-05-T-MH

Half-bridge bipolar driver-switch board for AHV85110

APEK85110KNH-06-T-MH

Half-bridge bipolar driver-switch board for AHV85110

APEK85111KNH-02-T-MH

Evaluation board for AHV85111 Self-Powered Single-Channel Isolated GaN FET Gate Driver