VFL Series Aluminum Electrolytic Capacitors
AIC tech’s capacitors are ideal for industrial applications
AIC tech, a specialized manufacturer of capacitors for high voltage and large capacitance power electronics, has developed the VFL series, a screw terminal type aluminum electrolytic capacitor for 5,000 hours at +85°C, mainly for customers with high-current and heat problems. The VFL series has a long life and high ripple current capability achieved by high heat dissipation. This series is used in inverters, DC/DC converters, and various power supplies, and is widely adopted in energy equipment and industrial equipment. The VFL series is suitable for applications such as drives, UPS, special power supplies, welding machines, and factory automation equipment.
- Endurance: 5,000 hours at +85°C
- Voltage: 400 VDC, 450 VDC
- Capacitance: 2,200 µF to 8,200 µF
- Diameter: 51 mm to 90 mm
- Height: 97 mm to 165 mm
- Rail vehicles
- X-rays
- Solar power
- Wind power
VFL Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VFL2G222YC109 | CAP ALUM 2200UF 20% 400V SCREW | 67 - Immediate | $292.85 | View Details |
![]() | ![]() | VFL2G472YD107 | CAP ALUM 4700UF 20% 400V SCREW | 15 - Immediate | $468.05 | View Details |
![]() | ![]() | VFL2G682YE108 | CAP ALUM 6800UF 20% 400V SCREW | 27 - Immediate | $608.39 | View Details |
![]() | ![]() | VFL2G822YF097 | CAP ALUM 8200UF 20% 400V SCREW | 7 - Immediate | $767.81 | View Details |
![]() | ![]() | VFL2W222YC125 | CAP ALUM 2200UF 20% 450V SCREW | 26 - Immediate | $327.38 | View Details |
![]() | ![]() | VFL2W332YD107 | CAP ALUM 3300UF 20% 450V SCREW | 20 - Immediate | $455.06 | View Details |
![]() | ![]() | VFL2W472YD147 | CAP ALUM 4700UF 20% 450V SCREW | 128 - Immediate | $553.55 | View Details |
![]() | ![]() | VFL2W682YF110 | CAP ALUM 6800UF 20% 450V SCREW | 15 - Immediate | $802.58 | View Details |
![]() | ![]() | VFL2W822YE165 | CAP ALUM 8200UF 20% 450V SCREW | 14 - Immediate | $828.23 | View Details |