3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFL2W332YD107

DigiKey Part Number
4193-VFL2W332YD107-ND
Manufacturer
Manufacturer Product Number
VFL2W332YD107
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.3 A @ 120 Hz
Ripple Current @ High Frequency
18.62 A @ 10 kHz
Impedance
35 mOhms
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.520" Dia (64.00mm)
Height - Seated (Max)
4.291" (109.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$472.33000$472.33
10$373.01800$3,730.18
50$332.21280$16,610.64
100$319.39540$31,939.54
Manufacturers Standard Package