
VFL2G222YC109 | |
|---|---|
DigiKey Part Number | 4193-VFL2G222YC109-ND |
Manufacturer | |
Manufacturer Product Number | VFL2G222YC109 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.74 A @ 10 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.866" (22.00mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.370" (111.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $304.03000 | $304.03 |
| 10 | $234.30500 | $2,343.05 |
| 50 | $205.64760 | $10,282.38 |
| 100 | $196.64100 | $19,664.10 |

