
VFL2G822YF097 | |
|---|---|
DigiKey Part Number | 4193-VFL2G822YF097-ND |
Manufacturer | |
Manufacturer Product Number | VFL2G822YF097 |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.24 A @ 10 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.240" (31.50mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.898" (99.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $797.07000 | $797.07 |
| 10 | $646.85900 | $6,468.59 |
| 50 | $585.22620 | $29,261.31 |
| 100 | $575.59710 | $57,559.71 |

