TDK SPM-LR Inductors | DigiKey Daily
TDK introduces the SPM-LR series inductors, designed specifically for use in power circuits. These commercial inductors are magnetically shielded and wire-wound to deal with the larger current expected yet maintain a low profile for height restricted applications. Featuring a lower RDC and greater compactness than ferrite wound inductors, the SPM-LR work well in high temperature environments while maintaining good DC superimposition characteristics. Utilizing a metallic magnetic materia and an integrated molded coil, inductor hum noise is significantly lower than with core adhesive coils. These inductors are ideal for tablets, laptops, small form factor power supplies, hard drives, and more
TDK SPM-LR Inductors | DigiKey Daily
圖片 | 製造商零件編號 | 說明 | 現有數量 | 價格 | 查看詳情 | |
---|---|---|---|---|---|---|
![]() | ![]() | SPM3012T-R47M-LR | FIXED IND 470NH 4.5A 34.8MOHM SM | 0 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3012T-1R0M-LR | FIXED IND 1UH 3.4A 59.4 MOHM SMD | 1305 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3012T-1R5M-LR | FIXED IND 1.5UH 2.9A 81.4MOHM SM | 18613 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3012T-2R2M-LR | FIXED IND 2.2UH 2.6A 102.3 MOHM | 9008 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3012T-3R3M-LR | FIXED IND 3.3UH 1.7A 185.4 MOHM | 5774 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3012T-4R7M-LR | FIXED IND 4.7UH 1.5A 266.3 MOHM | 582 - 即時供貨 | $8.38 | 查看詳情 |
![]() | ![]() | SPM3015T-R47M-LR | FIXED IND 470NH 4.8A 28.2MOHM SM | 0 - 即時供貨 | $9.69 | 查看詳情 |
![]() | ![]() | SPM3015T-1R0M-LR | FIXED IND 1UH 3.8A 45.1 MOHM SMD | 0 - 即時供貨 | $8.05 | 查看詳情 |
![]() | ![]() | SPM3015T-1R5M-LR | FIXED IND 1.5UH 3.3A 62.4MOHM SM | 0 - 即時供貨 | $8.05 | 查看詳情 |
![]() | ![]() | SPM3015T-2R2M-LR | FIXED IND 2.2UH 2.8A 86.6MOHM SM | 2386 - 即時供貨 | $8.05 | 查看詳情 |
![]() | ![]() | SPM3015T-3R3M-LR | FIXED IND 3.3UH 2.2A 134.2 MOHM | 1455 - 即時供貨 | $8.05 | 查看詳情 |
![]() | ![]() | SPM3015T-4R7M-LR | FIXED IND 4.7UH 1.8A 199.1 MOHM | 1880 - 即時供貨 | $8.05 | 查看詳情 |
![]() | ![]() | SPM3020T-R47M-LR | FIXED IND 470NH 4.8A 22.7MOHM SM | 3289 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM3020T-1R0M-LR | FIXED IND 1UH 3.8A 36.9 MOHM SMD | 2010 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM3020T-1R5M-LR | FIXED IND 1.5UH 3.4A 55 MOHM SMD | 2012 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM3020T-2R2M-LR | FIXED IND 2.2UH 2.8A 84.2MOHM SM | 3399 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM3020T-3R3M-LR | FIXED IND 3.3UH 2.2A 121MOHM SMD | 9005 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM3020T-4R7M-LR | FIXED IND 4.7UH 1.9A 174.5 MOHM | 67 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM4012T-R47M-LR | FIXED IND 470NH 6.7A 17.6MOHM SM | 932 - 即時供貨 | $8.21 | 查看詳情 |
![]() | ![]() | SPM4012T-1R0M-LR | FIXED IND 1UH 4.7A 36.3 MOHM SMD | 4620 - 即時供貨 | $8.21 | 查看詳情 |