Setting new standards for 8-bit microcontrollers for performance, integration, robustness and value, the STM8S is suitable for a very broad range of applications. Examples include home appliances, lighting and circuit breakers which all can benefit from the STM8S design, IEC 60335 Class B compliant libraries, broad range of products, and -40 to 125C temperature range. Applications such as HVAC, personal care, and power tools benefit from the cost effective 0.13µm process technology and high level of product integration. 3 mm x 3 mm packages are great for sensor and other space constrained applications. Advanced timers with complementary PWM outputs, dead time generation and break, encoder and hall sensor inputs, plus the STM8 high performance core make it ideal for motor control applications.