cms-photo-not-available
圖像僅供參考,請參閱產品規格書。

SGE-245L-0-1680 05000C-05000C

DigiKey 零件編號
70178-1444-ND
製造商
製造商零件編號
SGE-245L-0-1680 05000C-05000C
說明
SGE-245L-0-1680 05000C-05000C
客戶參考號碼
詳細說明
Safety Bumper/Edge 5.512' (1.68m) 26.52lbs (12.03kg)
規格書
 規格書
產品屬性
類型
說明
全選
類別
製造商
Omron Automation and Safety
系列
包裝
散裝
零件狀態
有源
長度
5.512' (1.68m)
外型 (寬 x 高)
0.98" x 1.77" (25.0mm x 45.0mm)
材料
三元乙丙橡膠 (EPDM)
操作力
26.52lbs (12.03kg)
致動角度
±45°
無作用末端區域
0.79" (20.0mm)
纜線長度
16.404' (5.00m) x 2
工作溫度
-10°C ~ 55°C
侵入防護
IP65 - 防塵、抗水
認證機構
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
登入註冊以索取報價