XC6802 Series Linear Charger IC

Torex announces the XC6802 series of one cell Li-Ion battery linear charger IC with constant-current/constant-voltage

Image of Torex Semiconductor Ltd's XC6802 Series Linear Charger ICTorex Semiconductor's XC6802 series is a constant-current/constant-voltage linear charger IC for single cell lithium-ion batteries. The XC6802 includes a reference voltage source, battery voltage monitor, driver transistor, constant-current/constant-voltage charge circuit, over heat protection circuit, phase compensation circuit. The battery charge termination voltage is internally set to 4.2 V ±0.7% and the trickle charge voltage and accuracy is 2.9 V ±3%. In trickle charge mode, a safe charge to a battery is possible because approximately 1/10 out of setting charge current is supplied to the battery. With an external RSEN resistor, the charge current can be set freely up to 800 mA (MAX.), therefore, the series is ideal for various battery charge applications. The series’ charge status output pin, /CHG pin, is capable of checking the IC’s charging state while connecting with an external LED.

Features
  • Operating voltage range: 4.25 V - 6.0 V
  • Charge current: externally set up to 800 mA (Max.)
  • Charge termination voltage: 4.2 V ±0.7%
  • Trickle charge voltage: 2.9 V ±3%
  • Supply current (stand-by): 15 µA (TYP.)
  • Packages: SOT-89-5, SOT-25, USP-6C
  • Constant-current/constant-voltage operation with thermal shutdown
  • Automatic recharge
  • Charge status output pin
  • Soft-start function (Inrush limit current)
Applications
  • Charging docks, charging cradles
  • MP3 players, portable audio players
  • Cellular phones, PDAs
  • Bluetooth headsets

XC6802 Series

圖片製造商零件編號說明現有數量價格
IC BATT CHG LI-ION 1CELL SOT25XC6802A42XMR-GIC BATT CHG LI-ION 1CELL SOT2511672 - 即時供貨$11.66查看詳情
IC BATT CHG LI-ION 1CELL SOT89-5XC6802A42XPR-GIC BATT CHG LI-ION 1CELL SOT89-50 - 即時供貨$23.16查看詳情
發佈日期: 2012-06-29