KPS Series Capacitors

KEMET adds tin-lead option to their KPS series capacitors

KEMET Power Solutions' KPS (KEMET power solutions) series utilizes proprietary lead frame technology to vertically stack one or two MLCCs into a parallel circuit in a single, compact surface mount package. The lead frame isolates the capacitors from the printed circuit board, offering advanced mechanical and thermal stress performance and addressing concerns for audible, microphonic noise that may occur when a bias voltage is applied.

Stacking allows for up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices.

Providing up to 10 mm of board flex capability, KPS series capacitors are environmentally friendly and in compliance with RoHS legislation. Available in X7R dielectric, these devices are capable of Pb-free reflow profiles and provide lower ESR, ESL, and higher ripple current capability when compared to other dielectric solutions.

Features
  • −55°C to +125°C operating temperature range
  • Reliable and robust termination system
  • EIA 1210, 1812, and 2220 case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 250 V, 500 V and 630 V
  • Capacitance offerings ranging from 0.047 μF up to 47 μF
  • Available capacitance tolerances of ±10% and ±20%
  • Higher capacitance in the same footprint
  • Potential board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible, microphonic noise
  • Extremely low ESR and ESL
  • Pb-Free and SnPb plated termination finish options available
  • Non-polar device, minimizing installation concerns
  • Tantalum and electrolytic alternative
Applications
  • Industrial, automotive, military, telecom
  • Smoothing circuits
  • DC-to-DC converters
  • Power supplies (input / output filters)
  • Noise reduction (piezoelectric / mechanical)
  • Circuits with a direct battery or power source connection
  • Critical and safety relevant circuits without (integrated) current limitation
  • Any application that is subject to high levels of board flexure or temperature cycling
發佈日期: 2011-08-25