規格書

a 5 I A 3 I 2 I 1 Rev AWO# Description Date Appr APPROVED — ' RELEASED 11/22/04 DATE: T1TLE: — A REDRAWN 10/16/14 AYINP a C - H139 [71/] 117101115 [3233] H1 “an ”an K 11 Q I W W W 9 8 I I Q 71 1* ' 244 [1:32]” an] 1 1 49" 379 ‘ '9??? Q'IQQB [1255][836] '3!” qEngggggE$ H32] 1 7 . ,“2, UI) l|l|l| ll UUUUUK UUHHHHHUUUU {11} I ll Hull, [1 3"] 4 i109 [2 77] Y A R W 041 '12 109 U 10] ‘76 112 I ’[7 84] Al {in 77] [3 20] *1;an uuuu uuu I I 00000 0000 1. “MA—o I 3. $1” I I [234] 0000 000000 [ant] 5“ [ma [“5” one 000000 ()—I [1151] I I u u n n n n u u u n n , V31: I$525fl , 54V 318 T 10c I318 I I I a a n n n n n a a n u [803“ .] [”2] [sue] A *[Zfi] [EUE] ‘54 J 6 § unease“: mu 1 I 17 P.C.B EDGE [KW‘J‘CI 'eECOMMENDED 3:5 LAYOUT [2 a1] SPEC1F1CAT1ONS Dimensi'ms Ma'm1a1 POSITIONS 1nsu1amr: PET, rated UL 94er A B c 1nsu1ator co‘or: 51m 9 1213130311 3134124391 .565 115321 gilfi?5§?e§7p1fiiief"§%ted 15 1 543139191 1 312133 321 .971 124 as] Board1ock'_Copper AHDy, T‘m p1med 25 2035153041 1135214104] 1534135 95] SEES“: 2"” AHW' N‘Cke‘ ”med 37 272915932] 2.5oo[ea.50] 245215542] @0111 mated over N1'cke1 at Contact New Tm P1eted over N1cke| at gamer Area. muss mums: swzemm ADAM TECH E1eclr1ca1 ALL DWENSWNS ARE 1NCHES [MM] . VoHage: 250 VAC max Tfiggggcis EXCEPTIfngNED 909 RahwayAvenueI Unlon, NJ 07083 Current 111111112: 3 Amps max X t 110 EX ‘10 Phone 908-687-5000 Fax: 908-687-5710 Contact resistan . 25 mohms max Xx : gfg gig 313 mg 1nsu1afion resismnc . 5000 Mahms mm @ 500 vac WOW m DUAL PORT D—SUBIR1GHTANGLE D1e1ectr'1c wMetandmg VD‘Lage, 1000 VAC for 1 mmute 1 Tempe1a1urePa11ng 11mm 53 11/22/04 MALE/MALEXXPOSITIONI 1750 PORT Operutmg temperature: 7330 I0 +535 511: pm No. Rev Enwunmenlal “EM” )1 DPD-XX-1 1-B3 A Lead free, RoHS comphunt APPROVED m 51111211 |scu ~15 ”11:51 1 or 1 s 5 4 3 2 | 1