m2 x v 25753
Mann
, fl
\ 1 i
ivsw
name)
‘57 m,
MATERIAL
chews nuts \nckwashers Slam‘assslea‘ smug"; wan stanflavd Nummum avafl
O
MATERIAL
Brass, nickel plated standard. Other finishes available, consult Customer Service Center.
NUTS (MOUNTING)
PART NO.
179090123
YM SERIES
RECESSED BRACKET
PART NO.
057090100
MATERIAL
6/6 Nylon
D & DM SERIES
MATERIAL
Screws, nuts, lockwashers: Stainless steel. Standoffs: Nylon, standard Aluminum available, consult Customer Service Center.
ROCKER AND LEVER HANDLE SWITCH-PANEL MOUNTING HARDWARE
SCREW
PANEL THICKNESS
STAND-OFF
LOCKWASHER
NUT
TYPICAL ASSEMBLY
L
Miscellaneous Components, Hardware & Technical Data
C&K Hardware
L-23 www.ittcannon.com
ITT Industries Cannon
Panel mounting hardware for rocker and lever handle switches is
available separately. Mounting hardware consists of two screws,
two nuts, two standoffs and two lockwashers per switch, and is
available for panel thicknesses of 1/16, 3/32 and 1/8 inch.
See part numbers below.
7000 Series: J1, J2, J54, J64, J94 actuators.
T Series: J1, J6 actuators.
PART NO. PANEL THK. STANDOFF LENGTH
761101000 1/16 IN. (1,59) .295 (7,49)
761102000 3/32 IN (2,38) .264 (6,71)
761103000 1/8 IN. (3,18) .233 (5,92)
7000 & 9000 Series: J4, J5 actuators.
PART NO. PANEL THK. STANDOFF LENGTH
775001000 1/16 IN. (1,59) .375 99,53)
775002000 3/32 IN (2,38) .344 (8,74)
775003000 1/8 IN. (3,18) .312 (7,92)
9000 Series: J1, J2, J3, J50, J60, J90 actuators.
7000 Series: J3 actuators.
PART NO. PANEL THK. STANDOFF LENGTH
770601000 1/16 IN. (1,59) .295 (7,49)
770602000 3/32 IN (2,38) .264 (6,71)
770603000 1/8 IN. (3,18) .233 (5,92)
7000 & 9000 Series: J10 actuators.
PART NO. PANEL THK. STANDOFF LENGTH
770701000 1/16 IN. (1,59) .295 (7,49)
770702000 3/32 IN (2,38) .264 (6,71)
770703000 1/8 IN. (3,18) .233 (5,92)